Silicon Labs C8051F85x/86x 8-bit Flash MCUs

Silicon Labs C8051F85x and C805186x 8-bit Flash microcontrollers are highly integrated AEC-Q100 (automotive) qualified MCUs featuring a highly-efficient enhanced 8051 pipelined architecture. These Silicon labs MCUs offer 2 to 8kB Flash, 256/512b RAM, and a 12-bit multi-channel analog to digital converter (ADC). C8051F85x and C8051F86x operate over an extended temperature range (up to 125°C) and include a host of communication peripherals (SMBus/I2C, SPI, UART). This Silicon Labs MCU family also supports three independently configurable enhanced resolution PWM channels and has built-in hardware kill/safe state capability for overcurrent protection and fault detection. C8051F85x and C8051F86x MCUs are an ideal fit for low-memory, low-pin count applications. Development tools are available to evaluate the functionality of these high-performance MCUs.

Features

  • 25MIPS 8051 core
  • 2kB to 8kB flash
  • 512/256 Byte RAM options
  • 12-bit 200kbps, multi-channel ADC
  • Integrated 24.5MHz (±2% accuracy) oscillator
  • Integrated 80kHz low-frequency oscillator
  • Up to 18 GPIOs, 5V tolerant
  • 2 analog comparators
  • Precision voltage reference
  • 3 PWM channels
  • SMBus/I²C, UART, and SPI
  • 4 x 16-bit timers
  • Independent watchdog timer
  • Power-on reset
  • Brown-out reset
  • On-chip debug
  • 2.2V to 3.6V input supply
  • -40°C to 85°C and -40°C to 125°C operating range
  • AEC-Q100 qualified

Applications

  • Brushless dc motor
  • Electric tools
  • Small appliances
  • Battery chargers
  • Optical transceiver modules
  • Fiber-To-The-Home (FTTH) networks
  • Sensor interfaces
  • Lighting systems
  • Motor control
  • Set-top boxes
  • Stepper motor
  • Projectors

Block Diagram

Block Diagram - Silicon Labs C8051F85x/86x 8-bit Flash MCUs
Publicerad: 2013-08-01 | Uppdaterad: 2025-08-05