Sierra Wireless / Semtech AirPrime WP76x Industrial Cellular Modules

Sierra Wireless / Semtech AirPrime WP76x Industrial Cellular Modules provide a secure device-to-cloud architecture enabling IoT developers to build a Linux-based product on a single module. This capability reduces overall system complexity and time-to-market. The IoT modules have an application processor running the Legato® application framework, a rich set of edge and cloud APIs, an optional GNSS receiver, and a cellular modem with an ultra-low power domain. The Common Flexible Form Factor (CF3) provides hardware scalability with any CF3-based module.

Features

  • Industrial-grade LGA 239-pad embedded module
  • Provides voice and data connectivity
  • Cat1 and Cat4 LTE categories
  • Designed to support Ready-To-Connect
  • Designed-in embedded SIM (eSIM)
  • GNSS functionality
  • 23.0mm x 22.0mm (LxW) with ±0.10mm tolerance, 2.50mm thickness with ±0.20mm thickness
  • Embedded cores for maximum flexibility and security for embedded software execution
    • Telecom Core that natively manages 2G (WP7607, WP7608, WP7609) 3G (WP7603, WP7605, WP7607, WP7608, WP7609, WP7610, WP7611) and 4G modem features
    • Application Core dedicated to customer applications, natively provided with Legato Application Framework
  • 3.4V to 4.3V supply voltage range
  • Voice (digital audio)
    • PCM/I2S digital audio interface
    • Supports Enhanced Full Rate (EFR), Full Rate (FR), Half Rate (HR), and both Narrow- and Wide-band Adaptive Multirate (AMR-NB and AMR-WB) vocoders
    • MO and MT calling
    • Echo cancellation and noise reduction
    • Emergency calls (112, 110, 911, etc.)
    • Incoming call notification
    • DTMF generation
    • Internal codec driver for WM8944
  • SMS
    • SMS MO and MT
    • CS and PS support
    • SMS saving to UIM card or ME storage
    • SMS reading from UIM card or ME storage
    • SMS sorting, concatenation, status report, replacement support, and storing rules (support of AT+CNMI, AT+CNMA)
  • Supplementary services
    • Call barring, forwarding, hold, and waiting
    • Caller ID
    • Multi-party service
    • USSD
    • Automatic answer
  • Powerful multiple-core system includes
    • 1x QDSP6 core, embedding Telecom firmware with integrated cellular voice (WCDMA), VoLTE, data and wireless Internet connectivity
    • 1x Cortex A7 core entirely dedicated to customer application and natively provided with the  Linux operating system
  • Under-Voltage Lockout (UVLO)
  • Active, Sleep, Ultra Low Power State (ULPS), and Off power consumption states
  • ULPS-related application user commands/interfaces (AT and API)
  • LTE RF interface
  • WWAN antenna interface
  • Global Navigation Satellite System (GNSS) capabilities via the QUALCOMM IZat™ Gen8C Engine (formerly gpsOne), capable of operation in assisted and standalone GNSS modes (GPS/Galileo/GLONASS/ BeiDou/QZSS)
  • Application core based on a Cortex A7 32-bit RISC architecture core
  • Flash and RAM embedded memory
    • 512MB total Flash, 210MB reserved for the application processor, 100,000 minimum write cycles
    • 256MB total RAM, 128MB reserved for the application processor
  • Recovery mechanism automatically detects and recovers from various corruption scenarios (for example, corruption may occur when power is abruptly removed from the module)
  • Secure boot and debug

Applications

  • Telematics
  • Police body cams
  • Smart meters
  • Industrial automation
  • Video surveillance
  • Networking
  • Mobile computing

Mechanical Overview

Sierra Wireless / Semtech AirPrime WP76x Industrial Cellular Modules
Publicerad: 2024-02-02 | Uppdaterad: 2024-08-15