Sierra Wireless / Semtech GL7812 IoT Wireless Cellular Gateway
Sierra Wireless / Semtech GL7812 IoT Wireless Cellular Gateway is a compact and robust pre-certified IoT gateway. Equipped with serial and high-speed USBs, the gateway plugs into any IoT system to swiftly provide essential product connectivity. GL7812 offers data connectivity on Cat-M, Cat-NB1/NB2, and 2G networks while supporting GNSS for positioning.Features
- Small and durable plastic casing fits easily into IoT devices
- Simplify logistics with the Sierra Wireless AirVantage IoT connectivity platform to deploy and manage field devices
- LTE CAT-M1/NB2 (B1, B2, B3, B4, B5, B8, B9, B10, B12, B13, B17, B18, B19, B20, B25, B26, B27, B28, B66, and B85)
- 2G fallback
- A-GPS, GLONASS, and GALILEO location services
- Cloud services
- FOTA upgrades
- Device Management option
- Application Enablement option
- Connectivity Management option
- Interfaces
- 1V8 SIM interface
- RF interface
- Serial link (RS232) interface
- Power supply DC input from 6V to 24V
- Power LED indicator
- Embedded Secure Boot and Pre-certified Firmware
- Windows® 7, Windows® 8, and Linux (Standard ECM, Android RIL) system drivers
- Connection interfaces
- 1x SIM connector
- SMA-type RF connector
- 1x 8-pin Micro-Fit connector for serial link (RS232) and power supply
- Micro USB connector
- 23dBm maximum output power (typical)
- Antenna
- 50Ω impedance
- 1.5:1 maximum Rx/Tx VSWR
- 0dB typical radiated gain (in one direction at least)
- Bracket for screw/wall and DIN rail mounting
- -30°C to +75°C industrial temperature range
- 67mm x 51.5mm x 23.5mm in dimension
- RoHS-compliant
Applications
- Smart metering
- Gas/water meters
- Street lighting
- Patient monitoring
- Asset tracking
- EV charging
Functional Architecture
Publicerad: 2024-02-02
| Uppdaterad: 2024-03-04