Siemens SIRIUS 2 Contactors
Siemens SIRIUS 2 Contactors provide switching with high contact reliability, prolonged endurance, and usability in extreme conditions. The comprehensive SIRIUS 2 lineup includes 3RT devices that offer up to 2650A switching without current derating, even at an ambient temperature of +55°C. Siemens SIRIUS 2 Contactors comply with all major standards and certificates, making them suitable for a variety of applications.Features
- High contact reliability
- Wide variety of products
- 3RT contactors are available with screw terminals (box terminals or flat connectors) or with spring-loaded terminals
- 3TG10 power relays/miniature contactors are available with screw terminals or flat connectors
- Prolonged endurance
- Works in extreme conditions
Specifications
- Up to 2650A switching without current derating up to an ambient temperature of +55°C
- Complies with all major standards and certificates
- Only 6x variants are required to cover a 900A to 2650A current range
Voltage Chart
Publicerad: 2023-08-31
| Uppdaterad: 2025-10-06