Siemens SCALANCE X-500 Managed Layer 3 Switches

Siemens SCALANCE X-500 Managed Layer 3 Switches are high-performance devices with 52x ports and up to 10Gbit transmission. The Siemens SCALANCE X-500 Layer 3 Switches are ideal for demanding network tasks and can serve as the central component of large Industrial Ethernet networks. These Layer 3 switches lay the perfect foundation for implementing networks that set standards in performance and reliability.

Features

  • Central component of large Industrial Ethernet networks
  • Up to 10Gigabit transmission rate
  • Up to 52x ports

Specifications

  • -40°C to +70°C operating temperature range
  • Managed Layer 3 software coverage
  • Metal/IP20 protection

Typical Uses

Application Circuit Diagram - Siemens SCALANCE X-500 Managed Layer 3 Switches
Publicerad: 2023-08-29 | Uppdaterad: 2023-09-12