Sfera Labs Iono RP Industrial Programmable I/O Modules

Sfera Labs Iono RP Industrial Programmable I/O Modules combine the ease of use of the Raspberry Pi RP2040 dual-core Arm Cortex®-M0+ microcontroller with a wide choice of input and output interfaces. The result is a rugged, safe, reliable, and easy-to-connect module suited for installation in industrial and residential environments. Sfera Labs Iono RP Industrial Programmable I/O Modules incorporate an RP2040, along with power relay outputs, industry-standard 0 to 10V/4mA to 20mA analog inputs, and a 0 to 10V analog output. These modules include digital input/output lines, an RS-485 serial interface, and a 12V to 24V power supply input. All of this is housed in a compact DIN rail case that is ready to be installed in electrical cabinets and integrated into automation control systems.

Features

  • Fully CE, FCC, and IC compliant
  • 12VDC to 28VDC power supply, with surge and reverse polarity protection, and 1.1A resettable fuse
  • RP2040 dual-core Arm Cortex M0+ processor, clocked up to 133MHz, 264kB of SRAM
  • 16MB onboard Flash memory
  • 16kbit SRAM with EEPROM Backup
  • 4 multi-mode inputs either to be used as digital or as 0V to 30V or 0mA to 20mA analog signals
  • 2 digital inputs for potential-free contacts or TTL level input/output
  • 1 buffered analog output 0V to 10V controlled by an RP2040 PWM output
  • 4 power relay outputs rated for 6A at 250V
  • Standard RS-485 interface to the RP2040 UART serial pins with ESD protection
  • 1-wire, I2C, and Wiegand support
  • Optional real-time clock with on-board Lithium / Manganese Dioxide backup battery
  • Optional secure element chip
  • Optional earthquake sensor module
  • Removable terminal blocks for easier installation
  • Inputs protected against electrostatic discharges and temporary overvoltages
  • Double internal insulation between high voltage areas (relay outputs) and all other components
  • Compact, DIN standard modular housing 3 units size, suitable for mounting on Omega rail

Applications

  • Industrial environments
  • Residential environments
Publicerad: 2021-10-08 | Uppdaterad: 2022-03-11