Sequans Monarch 2 GM02S Module

Sequans Monarch 2 GM02S Module is an LTE Cat M1/NB1/NB2 module based on the Monarch 2 chip platform. The module features excellent improvements in performance and power consumption while providing seamless migration via the Sequans’ existing LTE-M/NB-IoT protocol stack.

The Sequans Monarch 2 GM02S Module is included in the “S” series module family, featuring a minimal yet cost-effective form factor that requires no external components. The Monarch 2 GM02S implements the Single-SKU™ RF front end, enabling deployment in any band worldwide, and an integrated EAL5+ secure enclave, allowing secure key storage and crypto applications and integrated SIM (iSIM).

A low-power MCU provides a port for code into the module via a feature-rich SDK. The Monarch 2 GM02S employs a single rail power supply starting at 2.2V, thereby unlocking battery and eBOM savings. Sequans designs and owns the chipsets and software used in all its modules, ensuring fast time to market and a low total cost of ownership for device makers.

Features

  • 3GPP LTE Release 14/15 Cat M1, NB1 and NB2
  • Tiny "S" LGA module form factor
  • Single-rail power supply supporting 2.2V to 5.5V
  • Programmable RF filtering for global band support in a Single-SKU design (617MHz to 2.2GHz)
  • Adaptive output power supporting +23dBm, +20dBm and +14dBm providing the most efficient solution for deep indoor penetration
  • Supports external SIM and eSIM as well as integrated SIM and integrated eSIM
  • Embedded LWM2M client, TCP/IP stack, and Sequans Cloud Connector™
  • Fully tested and calibrated for easy integration into product hardware
  • Application MCU with rich SDK for customer application
  • Fully software-compatible with first-generation Monarch GM01Q (LTE-M) and Monarch NB01Q (NB-IoT) modules, enabling ease of migration

Applications

  • LTE-M and/or NB-IoT LTE connectivity to narrowband, low data rate M2M and IoT devices
  • Utility meters
  • Industrial sensors
  • Health and fitness bands
  • Asset trackers
  • Smart home
  • Smart city
  • Wearables

Specifications

  • LTE Modem
    • 16.3mm x 17mm x 1.85mm LGA module
    • Single-SKU with support for LTE bands: 1, 2, 3, 4, 5, 8, 12, 13, 14, 17, 18, 19, 20, 25, 26, 28, 66, 70, 71, 85
    • Cat M1 up to 590kbps DL and 1.1Mbps UL
    • Cat NB1/NB2: up to 120.7kbps DL and 160kbps UL
    • 3GPP Release 14/15
    • SMS
    • Max transmit power up to +23dBm
    • 2.2V to 5.5V Single power supply
  • Interfaces
    • JTAG
    • I2C
    • SPI
    • ADC
    • GPIO including multiple module wake inputs and high precision LTE-synchronized GPIOs
    • UART x 4
    • USIM x 2 (ISO7816)
    • 50Ω antenna interface
  • Software
    • Field-proven LTE-M and NB-IoT LTE software stack
    • Rich set of AT commands compatible with the previous generation
    • IP and non-IP data delivery
    • LPP and certified LWM2M stack
    • Cloud Connector for direct HTTPS, MQTTS, CoAP to connect to all cloud platforms
  • Environmental
    • -40°C to +85°C Operating temperature
    • JEDEC MSL 3 Storage
  • Certifications
    • GCF and PTCRB
    • FCC, ISED, RED, UKCA, JATE/TELEC
    • AT&T

Overview

Sequans Monarch 2 GM02S Module
Publicerad: 2022-02-16 | Uppdaterad: 2026-05-21