Sequans Calliope™ 2 GC02S1 Evaluation Kits (EVKs)
Sequans Calliope™ 2 GC02S1 Evaluation Kits (EVKs) allow users to easily connect to LTE networks with a Cat 1bis module. The GC02S1 EVKs come pre-packaged with a Soracom SIM card (prepaid connectivity) and an internal antenna. The evaluation kits are available in two regional variants: Europe and North America. Users can connect the EVK to a PC via the USB port or directly to a favorite MCU by using the UART port available on the header pins. The Sequans Calliope 2 GC02S1 evaluation kits measure the ultra-low power consumption of Calliope 2 GC02S1 and test the rich set of AT commands.
Features
- Calliope 2 GC02S1 module for Cat 1bis connectivity
- 2 variants: Europe and North America
- Soracom prepaid SIM with global connectivity included
- Integrated, onboard antenna
- Easy power measurement with an external power supply
- Suitable for lab or field testing
- Access to all module interfaces for development and testing
- Interface connector for daughter boards
Applications
- Asset trackers and telematics
- Security and alarm systems
- Payment systems
- Smart meters
- Smart city lighting and parking
- Healthcare devices
- Industrial monitors
- Smart home and consumer electronics devices
Specifications
- Interfaces
- One USB port with ACM and ECM interfaces
- MMF2 SIM + Classique Plastic SIM holder
- Multiple configurable GPIOs
- PCM
- I2C/SPI
- Soldering bridges to easily change pull-up/pull-down configuration
- Remote reset over USB
- Automatic switching when using an external power supply
- RF frequencies
- GC02S1-NA2: bands 2, 4, 5, 12, 13, 14, 17, 25, and 66
- GC02S1-EU2: bands 1, 3, 8, 20, and 28
- Operating supply
- 5V when operated via USB
- 3.2V to 5.5V when using an external power supply
- 1.8V UART/GPIO logic
- Software
- Field-proven 3GPP LTE Cat 1bis Release 14 software stack
- Rich set of AT commands compatible with other Sequans platforms
- Embedded IP stack [TCP with TLS1.3, UDP with DTLS1.2, CoAP/MQTT, HTTP/FTP, and http(S)/ICMP]
- Differential firmware update
- Open SDK (PXL) for customer applications
- MQTT allows connection to Hyper Cloud (AWS, Azure)
Kit Contents
- EVK board with GC02S1 module (North America or Europe)
- Soracom SIM card with prepaid data
- One MiniUSB cable
- Embedded Ignion® antenna with antenna tuner
Publicerad: 2024-10-31
| Uppdaterad: 2025-11-21