Superior Sensor Technology KP-ROR 90° Port Adapters
Superior Sensor Technology KP-ROR 90° (Right-Angle) Port Adapters are designed for incorporating sensors into designs with minimal Z-height requirements. These highly reliable, high-quality adapters plug into the two ports of Superior Sensor Technology pressure sensors for easy implementation. The 90° Port Adapters reduce total z-height clearance with tubing to 10.75mm. The adapters come with o-rings pre-installed, securing an airtight connection with pressure ports.
Features
- Designed for Super Sensor Technology pressure sensors
- Plugs into the two ports of the pressure sensors for easy implementation
- Right-angle adapters for designs with minimal z-height requirements
- Reduces total z-height clearance with tubing to 10.75mm
- O-rings pre-installed, securing an airtight connection with pressure ports
- Designed to operate solely with Superior Sensor Technology pressure sensors - intended for all sensor models except the CP301 and CP302
Applications
- HVAC systems
- Industrial equipment
- Medical devices
- Transportation
Additional Resources
Publicerad: 2025-03-12
| Uppdaterad: 2026-05-19