Sensirion EK-SLF3S Evaluation Kits

Sensirion EK-SLF3S Evaluation Kits are designed to help users evaluate the SLF3S-0600D or SLF3S-1300D liquid flow sensors. Each kit comes with the requested sensor (SLF3S-0600D or SLF3S-1300D), mounting manifold, SCC USB sensor cable, adapter cable, ribbon cable, and fluidic connectors. The Sensirion SLF3S Liquid Flow Sensors are for high-volume applications, offering accurate bidirectional flow measurement.

Applications

  • Diagnostics
  • Life science and analytical instruments
  • Biomedical devices
  • Fuel cell systems
  • Industrial automation

Kit Contents

  • One SLF3S-0600D or SLF3S-1300D
  • One SLF3S mounting manifold
  • One SCC USB sensor cable
  • One adapter cable with a 6-pin connector to a 4-pin M8
  • One ribbon cable from a 6-pin connector to a pigtail
  • Fluidic connectors
  • Quick start guide

Specifications

  • EK-SLF3S-0600D - 2000µl/min max. flow rate (H2O and IPA)
  • EK-SLF3S-1300D - 40ml/min max. flow rate (H2O and IPA)
  • I2C connector
  • <20ms response time
Publicerad: 2026-10-09 | Uppdaterad: 2026-10-15