Sensirion STC31-C Thermal Conductivity Sensor for CO2
Sensirion STC31-C Thermal Conductivity Sensor offers 16-bit resolution, 2.7V to 5.5V supply voltage range, and up to 5mA supply current rating. This is a chip-sized gas concentration sensor for high-range, accurate C02 measurements designed for high-volume production. The STC31-C is the ideal choice for applications requiring reliability due to it being based on a revolutionized thermal conductivity measurement principle, resulting in superior repeatability and long-term stability. Thermal conductivity technology features an ultra-low power consumption. This sensor features a digital I2C interface, making it easier to connect directly to a microprocessor. Sensirion STC31-C Thermal Conductivity Sensor is ideal for battery-operated applications and delivers top performance at a minimal power budget.Features
- Ultra-low power consumption
- Digital I2C interface
- Suited for high-quality mass production
- Excellent performance through patented CMOSense® technology
- Ideal for demanding and cost-sensitive OEM applications
Applications
- Breath analyzers
- Transportation of goods
Specifications
- 2.7V to 5.5V supply voltage range
- 5mA maximum supply current
- 15µW power consumption at 1 measurement per minute
- 16-bit resolution
- -20°C to +85°C measurement range
- REACH and RoHS compliant
Application Example
Videos
Package Outline
Publicerad: 2020-09-11
| Uppdaterad: 2024-12-23