Sensirion SLF3S-1300F Liquid Flow Sensor
Sensirion SLF3S-1300F Liquid Flow Sensor enables precise and reliable measurements of dynamic liquid flow rates up to 40ml/min bi-directionally. Sensirion SLF3S-1300F sensor features a digital interface (I2C) via a 6-pin standard electrical connector. SLF3S-1300F builds on the current generation CMOSens® sensor chip at the heart of Sensirion's flow-sensing platform and achieves outstanding performance. CMOSens technology combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The CMOS technology is ideal for demanding and cost-sensitive OEM applications.Features
- Highly integrated: Linearized, temperature-compensated, and fully calibrated digital output signal (I2C) from a single chip
- 40ml/min full-scale flow rate for water-based liquids
- Turn down ratio of 200:1 or better
- High-speed measurement (response time below 20ms)
- Easy fluidic and electrical integration via ¼"-28 flat bottom ports and a standard connector
- Bidirectional measurement and real-time failure detection
- Straight, unobstructed flow channel without moving parts
- Media isolated sensing principle (no direct sensor contact with the fluid)
- Compact and light-weight form factor
- Chemically resistant wetted materials
Applications
- Diagnostics
- Life science and analytical instruments
- Biomedical devices
- Fuel cell systems
- Industrial automation
Videos
Operating Guidelines
Hardware and Development Tools
Kit Contents
- One pc SLF3S-1300F liquid flow sensor (prototype)
- One pc SLF3x mounting clamp to enable mechanical fixation of the sensor
- One pc adapter cable from a 6-pin connector to 4-pin M8, which serves as a link between the sensor and SCC1-USB sensor cable, 15cm length
- One pc SCC1-USB Sensor Cable with USB connector for plug-and-play connection to a PC
- One pc ribbon cable from a 6-pin connector to pigtail, 30 cm length
- A set of fluidic fittings
- PC Software (Viewer and Data Export Tool)
Publicerad: 2019-06-25
| Uppdaterad: 2023-05-05