Crydom / Sensata DPI Push-In, Dual-Channel Panel-Mount SSRs
Crydom / Sensata DPI Push-In, Dual-Channel Panel-Mount Solid State Relays (SSRs) are hockey puck-style, dual-channel AC output devices with easy-to-wire push-in connections for improved mechanical and thermal design compared to similar solutions. Crydom / Sensata DPI SSRs feature 20A and 40A current ratings at 24VAC to 600VAC. These dual-channel SSRs provide two outputs controlled by independent DC control inputs, and the input connector is compatible with various header connectors (not included). This connector has a 5.08mm pitch, allowing for high flexibility when wiring the input connections.Features
- Up to 40A per-channel current rating
- 4VDC to 32VDC control voltage
- SCR output for heavy industrial loads
- Output push-in connectors
- DBC substrate for superior thermal performance
- 4000VAC optical isolation
- -40°C to +80°C operating temperature range
- IP20 touch-safe housing
- Fast push-in wiring connection without tools
- cURus and TUV approved, CE and RoHS-compliant
Applications
- Industrial ovens
- Professional cooking equipment
- Heat trace controls
- Packaging equipment
- Plastic injection molding equipment
- Lighting control
- HVAC and refrigeration
Additional Resources
Product Highlights
Block and Wiring Diagrams
Publicerad: 2024-01-31
| Uppdaterad: 2024-02-15