SemiQ GP2T080A120H 1200V SiC MOSFET

SemiQ GP2T080A120H 1200V SiC MOSFET delivers lower capacitance and higher system efficiency. The GP2T080A120H features high-speed switching, a driver source pin for gate driving, and a reliable body diode. The GP2T080A120H 1200V SiC MOSFET parts are tested to above 1400V and avalanche tested to 200mJ. Furthermore, the GP2T080A120H s easy to parallel and offers a lower Qg. The device is ideal for solar inverters, EV charging stations, induction heating and welding, and motor drivers.

Features

  • High-speed switching
  • Reliable body diode
  • All parts tested to above 1400V
  • Avalanche tested to 200mJ
  • Driver source pin for gate driving
  • Increased creepage due to the notched design

Applications

  • Solar inverters
  • Switch mode power supplies, UPS
  • Induction heating and welding
  • EV charging stations
  • High voltage DC/DC converters
  • Motor drives

Specifcations

Chart - SemiQ GP2T080A120H 1200V SiC MOSFET

Package Style

SemiQ GP2T080A120H 1200V SiC MOSFET
Publicerad: 2022-07-26 | Uppdaterad: 2022-07-28