Diodes Incorporated PI3WVR13412A 6Gbps HDMI 2.0, 2:1 Video Switch

Diodes Inc. PI3WVR13412A 6Gbps HDMI 2.0, 2:1 Video Switch is a multi-standard video switch with a wide voltage range. The Diodes Inc. PI3WVR13412A supports HDMI 2.0 up to 4K2K at 60Hz and emerging and proprietary standards. The video switch can pass high-speed signals up to 1.2V peak-to-peak differential with a common-mode voltage from 0 to 3.4V for the TMDS signal. The wide voltage range allows DC-coupled multi-standard operation, and eliminating AC coupling capacitors saves board space and improves signal integrity for dense PCB design. In addition to four high-speed lanes, PI3WVR13412A also switches the DDC and HPD signals using the DDC and HPD channel mux/demux.  

 

Features

  • HDMI 2.0 electrical standard compatible
  • 4-lane, 1:2 and 2:1 switches
  • 6Gbps data rate for high-speed channels
  • Supports DDC with HPD channel mux/demux at HDMI
  • -1.2dB insertion loss for high-speed channels at 3GHz
  • 7GHz -3dB bandwidth for high-speed channels
  • -17dB return loss for high-speed channels at 3GHz
  • Low -50dB crosstalk for high-speed channels at 3GHz
  • Low -22dB off isolation for high-speed channels at 3GHz
  • Low 35ps (maximum) channel-to-channel skew
  • Low 5ps (typical) bit-to-bit skew (between '+' and '-' bits)
  • 3.3V ±10V VDD operating range
  • 42-pin, 3.5mm x 9mm, TQFN (ZH) package
  • Totally lead-free and fully RoHS-compliant
  • Halogen- and antimony-free, Green device

Applications

  • Commercial displays
  • Gaming monitors
  • Docking
  • KVMs
  • Laptops and AIO PCs

Specifications

  • 3V to 3.6V operating power supply range
  • 0.3mA maximum power supply current
  • 1µA maximum disabled power supply current
  • 3pF typical switch-on capacitance
  • 1.8pF typical switch-off capacitance
  • 120ps maximum propagation delay on all channels
  • 0°C to +70°C operating free-air temperature range
  • +125°C maximum junction temperature
  • ESD ratings
    • 1.5KV maximum Human Body Model (HBM)
    • 1KV maximum Charged Device Model (CDM)

Block Diagram

Block Diagram - Diodes Incorporated PI3WVR13412A 6Gbps HDMI 2.0, 2:1 Video Switch
Publicerad: 2026-03-23 | Uppdaterad: 2026-03-31