STMicroelectronics STUSB4531 Standalone SINK USB PD Controller
STMicroelectronics STUSB4531 Standalone SINK USB PD Controller addresses USB Type-C® sink devices. Based on the default PDO configuration stored in an internal non-volatile memory, the STUSB4531 implements proprietary algorithms to negotiate a power delivery contract with a source without requiring software support (autorun mode), making it an ideal device for automatic high-power profile charging, especially from a dead battery power state.
The STMicroelectronics STUSB4531 also implements a simple interface (hybrid mode) to support full-feature applications with a light external software layer.
Features
- Up to five SINK PDO profiles (fixed, variable, PPS)
- Static or dynamic PDO configuration support
- Source profile reporting
- Standalone PD stack
- Hybrid software mode
- Active VBUS voltage monitoring
- Integrated system and cable discharge path
- Integrated VBUS switches gate driver (PMOS)
- External Vconn support
- Short-to-VBUS protections
- AMR = 28V
- Temperature range of -40°C up to +105°C
- ESD = 1kV CDM/4kV HBM
- Certification
- USB Type-C® (rev2.4)
- USB Power Delivery Specifications (Rev 3.2)
- TID: 13956
- EU conformity: IEC 62680-1-3:2024/IEC 62680-1-2:2024
Applications
- USB micro-B and DC barrel replacement
- VBUS-powered, battery-powered, and externally powered applications
- Set-top boxes, camcorders, cameras, gaming, displays, and TVs
- Internet of Things (IoT), drones, printers, and 3D printers
- Computer accessories and data hubs
- Accessories and battery-powered devices
- LED lighting and industrial
- Healthcare and handheld devices
- Any Type-C/PD sink device
Block Diagram
Publicerad: 2025-10-30
| Uppdaterad: 2026-01-09