Würth Elektronik Digital Isolators

Würth Elektronik Digital Isolators are available with or without an integrated power converter and facilitate rapid data transmissions across various channel configurations. These isolators utilize capacitive isolation technology, providing signal isolation in high-speed applications with data rates up to 150Mbps. The devices exhibit exceptional immunity to system noise, offering a common mode transient immunity (CMTI) of ±150kV/µs. Würth Elektronik Digital Isolators include the WPME-CDI2C, WPME-CDIP, and WPME-CDIS series. The bidirectional WPME-CDI2C devices provide basic isolation with a 3750VRMS voltage rating. The four-channel WPME-CDIP digital isolators with integrated DC/DC provide an isolation voltage of 5000VRMS. The two- and four-channel WPME-CDIS modules, without integrated DC/DC, offer isolation voltages of 3750VRMS and 5000VRMS, respectively. All series are UL 1577 recognized.

Features

  • High isolation voltage (reinforced galvanic isolation)
  • Capacitive isolation technology
  • High data rate capability
  • Excellent noise immunity (high CMTI)
  • Low propagation delay and fast switching
  • Multi-channel configurations
  • Wide supply voltage range
  • Fail-safe/default output states
  • Optional integrated isolated power (WPME-CDIP)
  • Wide -40°C to +125°C operating temperature range
  • High integration and compact packaging
  • Industrial safety and compliance certifications
  • RoHS-compliant

Applications

  • Communication interface isolation
  • Motor control systems
  • Battery management systems (BMS)
  • Solar inverters/power electronics
  • Test and measurement systems
  • Programmable Logic Controller (PLC) interfaces
  • General isolated data transfer between domains
Publicerad: 2023-11-22 | Uppdaterad: 2026-05-21