NXP Semiconductors MCX N24, N52, & N53 Cortex®-M33 Microcontrollers

NXP Semiconductors MCX N24, N52, and N53 High-Performance Microcontrollers feature two high-performance Arm® Cortex®-M33 cores running up to 150MHz, with 2MB of Flash with optional full ECC RAM, a DSP co-processor, and an integrated eIQ Neutron NPU. The NPU provides up to 42 times faster machine learning (ML) throughput compared to a single CPU core, allowing for less time to be spent awake and reducing overall power consumption.

The multicore design of the NXP MCX N24, N52, and N53 MCUs enables improved system performance and reduced power consumption via the smart and efficient distribution of workloads to analog and digital peripherals. The MCUs are supported by the widely utilized MCUXpresso suite of software and tools, which optimize, ease, and help fast-track embedded system development.

Features

  • MCX 52/53 Dual Arm Cortex-M33 150MHz with 618CoreMark (4.12CoreMark/MHz) for each core
  • MCX N24 Single Arm Cortex-M33 150MHz with 618CoreMark (4.12CoreMark/MHz)
  • 4.8GOPs edge AI/ML acceleration with NPU
  • Down to 57μA/MHz active current, 6μA power down mode with RTC enabled and 512KB SRAM retention, 2μA deep power-down mode with RTC active and 32KB SRAM
  • Platform security with EdgeLock® secure enclave, core profile
  • -40°C to +125°C temperature range
  • Packages
    • 9mm x 9mm VFBGA184
    • 14mm x 14mm HLQFP100
    • 10mm x 10mm HDQFP100
    • 5mm x 5mm WLCSP123

Applications

  • Industrial
    • Factory automation
    • Power and energy
    • Building control
    • Medical equipment
  • Smart home
    • Control and security
    • Smart appliances
    • Home entertainment
    • Health and fitness
  • General embedded
    • Industrial/consumer HMI
    • Hand-held devices
    • Power tools
    • General-purpose embedded control

Specifications

  • Cores
    • Primary: Arm 32-bit Cortex-M33 CPU with TrustZone®, MPU, FPU, SIMD, ETM, and CTI
    • Secondary: Arm 32-bit Cortex-M33 CPU
  • Processing accelerators
    • DSP accelerator (PowerQUAD, with co-processor interface)
    • SmartDMA (co-processor for applications such as parallel camera interface and keypad scanning)
    • eIQ® Neutron N1-16 neural processing unit
    • Power Line Communications (PLC) controller
  • Peripherals
    • Analog
      • 2x 16-bit ADC
        • Each ADC can be used as two single-end input ADCs, or one differential input ADC
        • Up to 2Msps in 16-bit mode, and 3.3Msps in 12-bit mode
        • Integrated temperature sensor connected to the ADC
      • Three high-speed comparators with 17 input pins and an 8-bit DAC as an internal reference
        • 2x CMP is functional down to Deep Power Down mode
      • Two 12-bit DACs with sample rates of up to 1Msps/sec
      • One 14-bit DAC with sample rates of up to 10 Msps/sec
      • Three OpAmps can be configured to:
        • Programmable gain amplifier
        • Differential amplifier
        • Instrument amplifier
        • Transconductance amplifier
      • Highly accurate VREF ±0.15% and 15ppm/deg C drift
    • Timers
      • Five 32-bit standard general-purpose asynchronous timers/counters, which support up to ECC-256 (ECDSA, ECDH)
      • EdgeLock Accelerator (Public Key Cryptography) has four capture inputs and four compare outputs, PWM mode, and an external count input
      • Specific timer events can be selected to generate DMA requests
      • SCTimer/PWM
      • LPTimer
      • Frequency measurement timer
      • Multi-rate timer
      • Windowed Watchdog timer
      • RTC with calendar
      • Micro timer
      • OS event timer
  • Memory
    • Up to 2MB (2x 1MB bank) on-chip Flash
    • Cache engine with 16KB RAM
    • Up to 512KB RAM, configurable as up to 416KB with ECC (support single bit correction, two bits detection)
    • Up to 4x 8KB ECC RAM can be retained down to VBAT mode
    • FlexSPI with 16KB cache supporting XIP, Octal/Quad SPI flash, HyperFlash, HyperRAM, Xccela memory types
  • Communication interfaces
    • USB high-speed (host/device) with on-chip HS PHY
    • USB full-speed (host/device) with on-chip FS PHY
    • uSDHC (Micro SD high speed card interface)
    • 10x LP Flexcomms each support SPI, I2C, UART
    • 2x FlexCAN with FD, 2x I3Cs, 2x SAI
    • 1x Ethernet with QoS
    • 1x FlexIO programmable as a variety of serial and parallel interfaces, including, but not limited to, display driver and camera interface
    • 2x EVM smart card interfaces
    • Programmable Logic Unit (PLU)
  • Motor control subsystem
    • 2x eFlexPWM, each with four sub-modules, providing 12 PWM outputs (no Nanoedge module)
    • 2x Quadrature Encoder/Decoder (ENC)
    • 1x Event Generator (AND/OR/INVERT) module supports up to 8 output triggers
    • SINC Filter Module (3rd order, 5ch, Break signals connections to PWM)
  • Security
    • EdgeLock Secure Enclave, Core Profile (ELS)
      • AES-256, SHA-2, RNG
    • SRAM PUF for RoT Key
    • PRINCE On The Fly Encrypt/Decrypt for internal and external Flash
    • Protected Flash Region (PFR)
    • DICE and UID
    • Debug authentication
    • 2x Code Watchdog
    • Tamper Detect
      • Eight tamper pins
      • Active and passive tamper pin detection
      • Voltage tamper detect
      • Temperature tamper detect
      • Clock tamper detect

Software

  • MCUXpresso Config Tools – A comprehensive suite of system configuration tools, including pins, clocks, SDK builder, and more.
  • MCUXpresso SDK – An open-source software development kit (SDK) built specifically for your processor and evaluation board selections.
  • MCUXpresso IDE – An easy-to-use integrated development environment (IDE) for creating, building, debugging, and optimizing your application.
  • RTOS

Videos

MCX N24x Block Diagram

Block Diagram - NXP Semiconductors MCX N24, N52, & N53 Cortex®-M33 Microcontrollers

MCX N52x Block Diagram

Block Diagram - NXP Semiconductors MCX N24, N52, & N53 Cortex®-M33 Microcontrollers

MCX N53x Block Diagram

Block Diagram - NXP Semiconductors MCX N24, N52, & N53 Cortex®-M33 Microcontrollers
Publicerad: 2025-12-11 | Uppdaterad: 2026-05-20