Intel D-1533N Intel® Xeon® Processor

Intel D-1533N Intel® Xeon® Processor is a 6-core (12-thread) embedded server processor based on the Broadwell architecture (14nm). This processor features a 2.10GHz base frequency, a 2.70GHz turbo frequency, 9MB cache, and a 45W TDP. The D-1533N Intel® Xeon® processor supports up to 128GB DDR4/DDR3 memory and Intel QuickAssist Technology. Typical applications include network appliances (firewalls and routers), edge computing nodes, storage systems, and embedded industrial servers.

Features

  • 6 Cores/12 Threads
  • 2.10GHz base, and 2.70GHz turbo frequency
  • 9MB Intel® smart cache
  • 45W TDP
  • Up to 128GB DDR4/DDR3 memory (ECC supported)
  • FCBGA1667 socket (Embedded/soldered)
  • Intel® QuickAssist technology (security/compression acceleration), Intel® AES-NI, and Intel® virtualization technology
  • Supports 10GbE interfaces (SFI, KR, KX, 1000Base-T, and 10GBase-T) networking

Applications

  • Network appliances (firewalls and routers)
  • Edge computing nodes
  • Storage systems
  • Embedded industrial servers
Publicerad: 2026-05-04 | Uppdaterad: 2026-05-12