Diodes Incorporated PI6CB332008A 8-Output Fanout Clock Buffer

Diodes Incorporated PI6CB332008A 8-Output Low-Power Fanout Clock Buffer is designed for low-power PCIe® 5.0/6.0 solutions. The PI6CB332008A utilizes a reference input to fan out eight low-power differential HCSL outputs up to 400MHz, with on-chip terminations for 85Ω or 100Ω output impedance.

The Diodes PI6CB332008A Clock Buffer supplies an individual OE pin for each output, allowing for easier power management. Furthermore, the device supports Power Down Tolerant (PDT), automatic output clock parking upon loss of input clock, and flexible startup sequencing features.

Features

  • 8 low-power HCSL outputs with on-chip termination
  • 85Ω or 100Ω output impedance
  • Individual output enable
  • Supports I/O power down tolerant
  • Flexible startup power sequencing
  • Automatic output clock parking upon loss of input clock
  • Up to 9 selectable SMBus addresses
  • Supports SBI OE# interface
  • Differential output-to-output skew <50ps
  • 3.3V supply voltage
  • Additive phase jitter
    • PCIe 5.0 - typical 5fs RMS
    • PCIe 6.0 - typical 3fs RMS
    • DB2000QL - typical 10fs RMS
  • -40°C to +105°C temperature range
  • 40-pin, VQFN, 5mm x 5mm (ZLF) packaging (Pb-free and green)
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free “green” device

PCI Express 6.0

The PCI Express 6.0 interface allows for 64Gb/s of data transfer in a single channel. With the higher data rate come tighter timing requirements to ensure lower error rates.

Infographic - Diodes Incorporated PI6CB332008A 8-Output Fanout Clock Buffer

Specifications

  • -65°C to +150°C storage temperature
  • -0.5V to +3.9V supply voltage to ground potential
  • -0.5V to VDD +0.3V, not exceed 3.9V input voltage
  • -0.5V to +3.9V input voltage (PDT pin)
  • 2000V ESD protection (HBM)
  • 30mA Iout (output current continuous)
  • 60mA Iout (output current surge)
  • 150°C junction temperature

Block Diagram

Block Diagram - Diodes Incorporated PI6CB332008A 8-Output Fanout Clock Buffer
Publicerad: 2025-01-31 | Uppdaterad: 2025-02-11