Amphenol All Sensors EK-02 Evaluation Kits

Amphenol All Sensors EK-02 Evaluation Kits are essential tools to simplify the design, testing, and validation process. These evaluation kits provide an easy way to capture and store sensor data by exporting it to a CSV text file. The EK-02 evaluation kits are equipped with a Zero Insertion Force (ZIF) socket for immediate electrical connections without complicated wiring. These evaluation kits feature a 5V power supply voltage and a 135g weight. The EK-02 evaluation kits consist of standard 4mm connectors and optional adapters for leadless and SMT packages. These evaluation kits operate from a 0°C to 50°C temperature range.

Features

  • Simplified testing of analog and digital sensors
  • Quick setup with ZIF socket for instant electrical connection
  • Seamless data capture to CSV files
  • Standard 4mm connectors
  • Optional adapters for leadless and SMT packages
  • 5V USB power supply voltage
  • 135g weight
  • 0°C to 50°C operating temperature range

Kit Contents

  • Sensor evaluation board
  • USB cable
  • Downloadable user guide
  • Application software download access
  • Package adapters
Publicerad: 2025-06-24 | Uppdaterad: 2025-07-17