Mikroe Current 11 Click
Mikroe Current 11 Click is a compact add-on board for industrial and commercial current-sensing applications. The Mikroe Current 11 Click features the Allegro Microsystems ACS37600K programmable Hall-effect sensor IC, with 6mV/G sensitivity and a ±333G bidirectional range. The sensor includes a user-programmable reference voltage for continuous zero-current monitoring and supports 3.3V and 5V logic levels. Ideal for current-sensing modules, motor control, UPS systems, overcurrent detection, and power supplies, this Click board™ delivers precise magnetic flux detection and stable performance.Features
- Onboard Allegro Microsystems ACS37600KOKATN-006B5-C programmable linear Hall-effect sensor IC
- High-precision current sensing
- Programmable sensitivity and offset
- Based on a chopper-stabilized Hall-effect front-end, user-programmable reference voltage pin
- Analog or digital output selection
- Analog, I2C interface
- ClickID feature
- mikroBUS™ compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Current sensing modules
- Motor control systems
- Uninterruptible Power Supplies (UPS)
- Overcurrent detection
- Power supplies
Overview
Publicerad: 2024-11-01
| Uppdaterad: 2024-11-08