Digi XBee® 3 BLU Development Kit

Digi XBee® 3 BLU Development Kit integrates compact, flexible BLUETOOTH® Low Energy connectivity for IoT devices. The XBee 3 BLU modules deliver an easy-to-use Bluetooth solution for designers, OEMs, and providers supporting BLE 5.4 for industrial wireless IoT connectivity. The device offers a -40°C to 85°C (-40°F to 185°F) industrial temperature range for various industrial applications.

The Digi XBee 3 BLU Development Kit is an easy-to-use development platform for designers and OEMs, facilitating Bluetooth 5.4 Low Energy for industrial wireless IoT connectivity.

Features

  • Designed for a range of use cases, from maker projects to industrial applications
  • Industrial-rated on a Bluetooth module
  • Integrated MicroPython programmability for edge computing
  • Bluetooth Low Energy for beaconing, connecting to sensors, and local configuration using the Digi XBee Mobile app
  • Easily detect modules and connect to smart devices
  • Low power consumption optimized for long battery life
  • Integrated with Digi TrustFence® security framework
  • Manage, configure, and test with Digi XBee Studio
  • Accelerate development with Digi IoT Mobile SDK
  • Digi XBee API functionality and support
  • Over-the-air (OTA) firmware updates with the Digi XBee Mobile app
  • Complete Bluetooth Low Energy 5.4 software stack

Specifications

  • Silicon Labs EFR32MG SoC
  • Supports Bluetooth Low Energy 5.4 and is capable of interoperating with Bluetooth Low Energy 5.4 devices that support 1M and 2M PHY
  • 1Mbps with 1M PHY and 2Mbps with 2M PHY
  • +8dBm transmit power
  • -97dBm receiver sensitivity
  • UART and SPI interfaces
  • 13 digital I/Os
  • -40°C to 85°C (-40°F to 185°F) operating temperature
  • 128/256-bit AES encryption
  • 40 channels
  • 1.71V to 3.8V supply voltage
  • 32mA at 3.3V, +8dBm transmit current
  • 13.5 mA receive current
  • 7.5 mA idle current

Kit Contents

  • (1) Digi XBee 3 BLU modules: MMT with RF pad
  • (1) XBIB interface board
  • (1) Antenna (U.FL connector)
  • Digi XBee Studio and Digi XBee Tools
  • Additional documentation and examples

Overview

Digi XBee® 3 BLU Development Kit
Publicerad: 2025-08-04 | Uppdaterad: 2025-10-02