iC-Haus iC-LF EVAL LF2D Control Board

iC-Haus iC-LF EVAL LF2D Control Board is designed for all the LF1M and LF2M evaluation board variants. This board supports selectable sensor resolutions from 32 to 256 pixels through jumper configuration. The iC-LF EVAL LF2D evaluation board features a 100kHz to 5MHz pixel clock frequency range. The iC-LF series integrates light-to-voltage converters with 32/64/128/256 pixels pitched at 63.5μm.

Schematic Diagram

Schematic - iC-Haus iC-LF EVAL LF2D Control Board
Publicerad: 2026-04-10 | Uppdaterad: 2026-04-17