M5Stack AddOn Display In Module for PoE-P4

M5Stack AddOn Display In Module for PoE-P4 is an HDMI video input expansion module designed for the Unit PoE-P4, based on the LT6911D chip. This module converts HDMI video signals from external devices into 2-Lane MIPI CSI signals and transmits them to Unit PoE-P4. The AddOn Display In module enables the host controller to capture, process, and analyze video. This module provides peripheral connectivity, local storage expansion, and an onboard microSD slot that connects to the host controller's SDIO bus for storing data. The AddOn Display In module also provides an onboard USB Type-A port supporting peripherals such as mice and keyboards. Typical applications include HDMI video capture, image processing and analysis, machine vision, video surveillance, and embedded multimedia terminals.

Features

  • HDMI video input expansion module for Unit PoE-P4
  • HDMI to MIPI CSI video input conversion based on LT6911D
  • Standard HDMI Type-A input for quick connection to external HDMI video sources
  • Onboard microSD slot connected to the host controller's SDIO bus for local storage of captured video, images, and related data
  • Onboard USB Type-A port supporting peripherals such as mice and keyboards
  • Supports integrated applications combining video capture, image processing, peripheral connectivity, and local storage
  • Supports 1280 x 720 at 60Hz and 1920 x 1080 at 30Hz input resolutions

Applications

  • HDMI video capture
  • Image processing and analysis
  • Machine vision
  • Video surveillance
  • Embedded multimedia terminals

Specifications

  • 24P FPC (0.5mm pitch) main interface
  • 2-lane MIPI CSI / INTIO output signal
  • SYS_SDA / SYS_SCL / USB1_DP / USB1_DN / SDIO / TF_DET input signal
  • 1 x HDMI Type-A HDMI input
  • 1 x USB Type-A USB expansion port
  • 5V at 0.5A USB load capacity
  • 1x microSD slot storage expansion
  • DC 5V power input (powered by the Unit PoE-P4 expansion interface)
  • DC 5V at 30.75mA standby power (entire device, excluding DSI display)
  • DC 5V at 388.13mA operating power (entire device, including DSI display)
  • 63.1mm x 20.3mm x 15.5mm product size
  • 7.9g product weight
  • 138mm x 93mm x 16.5mm package size
  • 11g gross weight

Overview

M5Stack AddOn Display In Module for PoE-P4

Videos

Publicerad: 2026-10-14 | Uppdaterad: 2026-10-20