Lattice Semiconductor CrossLinkU-NX System-on-Module (SoM) Board

Lattice Semiconductor CrossLinkU-NX System-on-Module (SoM) Board is built on the CrossLinkU™‑NX LIFCL‑33U FPGA, optimized for resource‑constrained Edge AI applications. This SoM board enables direct access to CSI‑2 camera input, USB 3.1 device interface, digital I/O, and an Always‑On (AON) feature. This enables advanced functionality with a low power footprint in compact designs. The CrossLinkU-NX SoM board can be paired with a purpose‑built carrier card for Raspberry Pi CM5 connectivity. This SoM board supports essential interfaces such as Gigabit Ethernet, USB 3.1 host, microSD storage, GPIOs, and comprehensive debugging. The CrossLinkU-NX SoM board runs the highly optimized Convolutional Neural Network (CNN), supporting real-time person and gesture detection for up to five individuals. This board features a programming circuit that supports the Radiant programmer through a USB or FTDI interface using JTAG or SPI.

Features

  • LIFCL-33U FPGA (LIFCL-33U-CTG104):
    • MIPI CSI-2 receiver Soft D-PHY interface for camera data
    • Support SPI Flash configuration
  • Board resources:
    • On-board JTAG connector header
    • 22-pin standard connector for Raspberry Pi (RPI) camera
    • On-board 100-pin B2B connector to connect with carrier card
    • 64Mb for HyperRAM memory interface with the CrossLinkU-NX device
    • On-board USB Type-C connector for USB aggregation
    • On-board 512Mb SPI Flash interface with the CrossLinkU-NX device
  • Programming circuit:
    • Supports Radiant programmer through a USB or FTDI interface using JTAG or SPI
    • On-board Flash
    • On-board JTAG header

Applications

  • Edge AI/embedded vision systems
  • Human‑Machine Interfaces (HMIs)
  • Camera/sensor bridging and aggregation
  • Embedded systems with edge processing
  • Raspberry Pi‑based intelligent systems
  • Real‑time data processing and streaming
  • Industrial and automation vision
  • Prototyping and FPGA‑based development

Kit Contents

  • CrossLinkU-NX SoM HW board
  • Generic carrier HW board
  • Raspberry PI compute module 5
  • Raspberry PI compute module 5 passive cooler
  • IMX219 camera with regular (narrow) FOV
  • 200mm 22-22 RPI 5 camera cable
  • 3.00' USB cable Type-A male to Type-C male
  • IMX219 camera holder
  • 5V 25W AC/DC external wall mount (Class II) adapter multi-blade (sold separately) input
  • Input plug for wall adapter
  • Modular cable plug to plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) shielded
  • USB 2.0 cable Type-A male to micro B male 3.28' (1.00m) shielded
  • Conn shunt 1.27mm black handle – used to enable eMMC write mode on the CM5

Videos

Block Diagram

Block Diagram - Lattice Semiconductor CrossLinkU-NX System-on-Module (SoM) Board

Top and Bottom View

Lattice Semiconductor CrossLinkU-NX System-on-Module (SoM) Board
Lattice Semiconductor CrossLinkU-NX System-on-Module (SoM) Board
Publicerad: 2026-04-16 | Uppdaterad: 2026-05-21