STMicroelectronics NUCLEO-C542RC Nucleo-64 Development Board

STMicroelectronics NUCLEO-C542RC Nucleo-64 Development Board is based on the MB2213 reference board and features the STM32C542RCT6 MCU. The STM32C542RCT6 MCU enables various performance and power consumption configurations on the board. The ARDUINO® Uno V3 and ST morpho connectors facilitate easy expansion of the STM32 Nucleo open development platform's functionality via a wide selection of specialized shields. The STMicroelectronics NUCLEO-C542RC Nucleo-64 Development Board does not require any separate probes as it integrates the STLINK-V3EC debugger/programmer. The board includes comprehensive free STM32 software libraries and examples available with the STM32CubeC5 MCU package.

Features

  • STM32C542RCT6 microcontroller featuring 256Kbytes of flash memory and 64Kbytes of RAM based on the Arm® Cortex®-M33 core in an LQFP64 package
  • 32.768kHz LSE crystal oscillator
  • 24MHz HSE crystal oscillator
  • USB Type-C® (USB full speed. device mode)
  • CAN FD transceiver
  • Board connectors:
    • USB Type-C connector
    • MIP110 connector for debugging (SWD, JTAG)
    • CAN FD connector
    • ARDUINO Uno V3 connector
    • ST morpho expansion connectors for full access to the STM32 I/Os
  • One user LED
  • Three push-buttons: user, reset, and boot
  • Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32CubeC5 MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Applications

  • Rapid prototyping and proof‑of‑concept development
  • Embedded system development and evaluation
  • Industrial control and automation
  • Industrial IoT (IIoT) and connected devices
  • Consumer electronics prototyping
  • Automotive and transportation subsystems (non‑safety critical)
  • Secure embedded applications

Block DIagram

Block Diagram - STMicroelectronics NUCLEO-C542RC Nucleo-64 Development Board

Front Layout

STMicroelectronics NUCLEO-C542RC Nucleo-64 Development Board

Back Layout

STMicroelectronics NUCLEO-C542RC Nucleo-64 Development Board
Publicerad: 2026-04-07 | Uppdaterad: 2026-05-21