Silicon Labs EFR32xG27 Radio Boards (xG27-RB41x)

Silicon Labs EFR32xG27 Radio Boards (xG27-RB41x) feature a Cortex-M33 MCU with 768kB Flash and 64kB RAM, Secure Vault® Mid, and U.FL for RF measurements. These 2.4GHz Radio Boards offer either +4dBm or +8dBm in either buck or boost formats. Silicon Labs EFR32xG27 Radio Boards are designed for use with the EFR32xG27 Wireless Gecko SoCs.

Features

  • Options
    • EFR32MG27C140F768IM40 for +8dBm Kit (Buck)
    • EFR32BG27C320F768GJ39 for +4dBm Kit (Buck)
    • EFR32BG27C320F768GJ39 for +4dBm Kit (Boost)
  • Cortex-M33, 768kB Flash and 64kB RAM
  • Secure Vault® Mid
  • U.FL for RF measurements
  • Uses existing WSTK boards
  • Uses existing software tools
Publicerad: 2023-06-27 | Uppdaterad: 2023-08-23