Advantech Robotics Development Kits for Vision AI
Advantech Robotics Development Kits for Vision AI are powered by an Intel® Core™ Ultra 125H processor and support up to 32 TOPs. These kits feature a built-in 4x MIPI-CSI/2x GMSL camera solution. The robotics development kits operate at a 12V to 24V DC input voltage range, 150W suggested power supply, 8KV contact voltage, 15KV air gap, and ESD protection. These kits support 3 x LAN, 7 x USB, 4 x high-speed COM, and 2 x CAN FD, ideal for autonomous sensors. The Robotics development kits for Vision AI provide pre-loaded Ubuntu 22.04, APIs, camera driver, and the Advantech robotic suite.
Features
- Intel Core Ultra 125H processor, up to 32TOPs
- Supports 3x LAN, 7x USB, 4x high-speed COM, and 2x CAN FD dedicated for autonomous sensors
- Built-in 4x MIPI-CSI/ 2x GMSL camera solution
- 12V to 24V DC power input voltage range, 8KV contact voltage, 15KV air gap, and ESD protection
- Pre-loaded Ubuntu 22.04, APIs, camera driver, and Advantech robotic suite
Applications
- Autonomous Mobile Robots (AMRs) and Automated Guided Vehicles (AGVs)
- Simultaneous localization and mapping (SLAM) navigation and autonomous decision-making
- Robot perception and computer vision
- Industrial robotics and machine vision
- Multi-sensor edge AI systems
- Robotics development and prototyping
Videos
Block Diagram
Product Details
Additional Resources
Publicerad: 2026-02-26
| Uppdaterad: 2026-08-20