NXP Semiconductors FRDM-IMXRT1186 Development Board
NXP Semiconductors FRDM-IMXRT1186 Development Board gives designers an affordable, high‑performance platform for evaluating NXP’s i.MX RT1186 crossover MCU. With its powerful real‑time processing capabilities, accessible I/O, and support for a wide range of expansion modules, it provides a fast path to prototyping PLCs, motor control systems, remote I/O, and other industrial automation solutions. Integrated access to the MCUXpresso Developer Experience, featuring the Expansion Board Hub and Application Code Hub, helps streamline development with ready‑to‑use hardware add‑ons and software examples.
Features
- Processor
- MIMXRT1186CVJ8C
- 800MHz Arm® Cortex®-M7 core
- 300MHz Arm Cortex-M33 core
- Board memory
- 256M-bit HyperRAM memory
- 512M-bit HyperFlash
- 128M-bit QSPI Flash
- Connectivity
- 2x Ethernet (10/100/1000M) connectors for TSN switch
- 2x Ethernet (10/100M) connectors for EtherCAT or TSN switch
- 1x Type-C USB OTG connector
- 1x CAN transceivers
- Debug capabilities
- JTAG connector
- Onboard MCU-Link debugger
- Expansion connectors
- Arduino® UNO R3 header
- FRDM header
- FlexSPI follower header
- SRAMC header
- Motor header
- Additional
- MCUXpresso software and tools, including MCUXpresso SDK with FreeRTOS and Zephyr
- IAR Embedded Workbench® IDE
- Keil® IDE
- All-in-one board design
Applications
- Building automation
- Factory automation
- Healthcare
- Industrial gateways
- Motion control and robotics
- Motor drives
- Programmable Logic Controllers (PLCs) and remote I/O
Board Features
Block Diagram
Publicerad: 2026-01-28
| Uppdaterad: 2026-02-10