ROHM Semiconductor MLEB8360 Evaluation Board
ROHM Semiconductor MLEB8360 Evaluation Board, featuring the LAPIS ML86112 Video Decoder, is a versatile platform designed for evaluating and developing video processing solutions. The ML86112 Decoder supports high-quality video signal decoding from analog sources, making it suitable for a wide range of applications, including security/surveillance systems, automotive camera systems, consumer electronics, and industrial vision equipment. The ROHM Semiconductor board simplifies prototyping by providing a robust environment for testing and optimizing video decoding performance, enabling seamless integration with various video inputs and display systems. With support for multiple video formats and low power consumption, the MLEB8360 is an ideal choice for engineers and developers building advanced video-centric applications.Features
- Provided with the LAPIS ML86112 video decoder
- 12VDC input power
- Includes analog input and digital output connectors
- Mini USB Type-B connector for control via PC
- Multi-format support
- Low power consumption
- Board dimensions
- 120mm x 120mm x 1.6mm (WxDxT)
- 133mm x 133mm x 18mm (WxDxH) including the connector and switch
Applications
- Security and surveillance systems
- Automotive
- Consumer electronics
- Industrial devices
- Medical devices
- Internet of Things (IoT)
- Edge devices
- Testing and development
Power and Switch
Inputs/Outputs
Publicerad: 2024-12-31
| Uppdaterad: 2025-01-05