Infineon Technologies OPTIGA™ TPM SLB 9672 Raspberry Pi Evaluation Board
Infineon Technologies OPTIGA™ TPM SLB 9672 Raspberry Pi Evaluation Board provides a quick and easy way for developers to get started with Infineon OPTIGA Trusted Platform Module (TPM) SLB 9672 for Raspberry Pi. The board comes as a Raspberry Pi HAT (hardware attached on top) that conforms to the rules defined by the Raspberry Pi Foundation. This add-on makes it easier for users to connect the board to all 40-pin GPIO Raspberry Pi boards. Built to comply with the TPM 2.0 specification, the SLB 9672 module supports secure boot, firmware integrity checks, and cryptographic key management, making it ideal for applications requiring robust hardware-based security. The board communicates over a Serial Peripheral Interface (SPI), supporting both 3V and 1.8V power supplies.Features
- OPTIGA TPM SLB 9672 FW 16.xx TPM
- PG-UQFN-32-1,-2 package
- SPI interface
- Fulfills the Raspberry Pi HAT specification with automated loading of the necessary device-tree overlay 1
- Stackable 40-pin header, compatible with Raspberry Pi 2, 3, 4, Zero, and Zero2
- 3.3V or 1.8V power supply
- Reset button
- Reset input from the TPM from the evaluation board button or the Raspberry Pi GPIO
- 65mm x 56.5mm size
Applications
- Secure boot and firmware integrity
- Platform integrity monitoring
- Credential protection
- Secure communication
- Data protection and encryption
- Authentication and identity management
- Internet of Things (IoT) and edge device security
- Blockchains and cryptocurrency
Component Placement
Overview
Dimensions:mm
Publicerad: 2025-08-07
| Uppdaterad: 2025-08-20