Same Sky DEVKIT-MEMS-004 Microphone Development Kit
Same Sky DEVKIT-MEMS-004 Microphone Development Kit consists of four independent analog microphone evaluation circuits. This kit operates from a DC power supply of 1.6V to 3.6V and should be connected between the VDD and GND pins of the board being evaluated. The DEVKIT-MEMS-004 kit includes external bypass capacitors on the power supply rails of the evaluation boards. This kit features plated-through-hole I/O terminals for multiple testing options.
Features
- 4 detachable evaluation boards
- Analog MEMS
- RoHS-compliant
- Top port and bottom port
- Plated through-hole I/O terminals for multiple testing options
Schematic
Publicerad: 2026-04-02
| Uppdaterad: 2026-04-07