Nexperia NEVB-NEX92830DPCUL Evaluation Board

Nexperia NEVB-NEX92830DPCUL Evaluation Board is designed to evaluate the operation and performance of the NEX92830DPCD-Q100 300mA, dual-channel antenna LDO regulator with current sensing. This evaluation board operates over a 4V to 40V input voltage range and an adjustable 1.5V to 20V output voltage, and 300mA per channel. The NEVB-NEX92830DPCUL evaluation board uses ERR to indicate general faults, jumpers to enable or disable device output, and supports auto-retry. This board is ideal for infotainment active-antenna power supplies, automotive MIC power supplies, camera power supplies, and high-side power switches for small current applications.

Features

  • Evaluates the NEX92830DPCD-Q100
  • 4V to 40V input voltage range
  • 1.5V to 20V adjustable output voltage with 300mA per channel current
  • Uses ERR to indicate general faults
  • Uses jumpers to enable or disable device output
  • Supports auto-retry

Applications

  • Infotainment active-antenna power supplies
  • Automotive MIC power supplies
  • Camera power supplies
  • High-side power switches for small current devices

Schematic Diagram

Schematic - Nexperia NEVB-NEX92830DPCUL Evaluation Board

PCB Layout

Nexperia NEVB-NEX92830DPCUL Evaluation Board
Publicerad: 2026-04-01 | Uppdaterad: 2026-04-17