Analog Devices Inc. EVAL-AD3532R Evaluation Board

Analog Devices EVAL-AD3532R Evaluation Board is a full-featured platform for evaluating the AD3532R 16-bit, 16-channel voltage-output digital-to-analog converter. The EVAL-AD3532R allows users to quickly prototype AD3532R circuits and reduce design time during DAC-based signal generation and control development. The EVAL-AD3532R supports PC control when used with the ADI SDP-K1 system demonstration platform board. The EVAL-AD3532R Evaluation Board also provides a PMOD connection for microcontroller-based evaluation without the SDP-K1 board, giving designers flexibility across PC-controlled and embedded development workflows.

The evaluation board supports the AD3532R single-supply operating range and internal reference configuration while adding an onboard ADR4525 voltage reference. The EVAL-AD3532R works with ACE software and the EVAL-AD3532R plugin for device programming and evaluation.

Features

  • Full-featured evaluation board for the AD3532R 16-bit, 16-channel voltage output DAC
  • Fast AD3532R circuit prototyping to help reduce design time
  • Various link options for flexible evaluation setup
  • PC control support when used with the SDP-K1 board
  • PMOD connection for microcontroller-based operation without the SDP-K1 board
  • Onboard ADR4525 voltage reference in addition to AD3532R internal reference support

Applications

  • AD3532R DAC evaluation
  • 16-channel voltage output DAC prototyping
  • PC-controlled DAC programming and evaluation
  • Microcontroller-based DAC evaluation through PMOD connectivity
  • Prototype analog output and signal generation designs

Specifications

  • AD3532R single-supply operating range of 2.7V to 5.5V
  • AD3532R internal 2.5V reference support for 2.5V or 5V output voltages
  • Onboard ADR4525 voltage reference
  • USB PC interface through the SDP-K1 board connection
  • PMOD interface for microcontroller connection

Required Equipment

  • EVAL-SDP-CK1Z SDP-K1 board, purchased separately

Software

  • ACE software with the EVAL-AD3532RARDZ plugin
  • SDP-K1 firmware for EVAL-AD3532RARDZ, included in the plugin

Overview

Analog Devices Inc. EVAL-AD3532R Evaluation Board
Publicerad: 2026-07-13 | Uppdaterad: 2026-07-15