Micro Crystal RV-3028-C8 Development Board
Micro Crystal RV-3028-C8 Development Board is designed to evaluate RV-3028-C8 real-time clock (RTC) modules. The board features the RV-3028-C8 module with 2mm x 1.2mm x 0.6mm dimensions and an SMD header. Each RTC pin on the header is accessible at test pins 1 to 8 as well as at the test vias placed around the device. Micro Crystal RV-3028-C8 Development Board also includes a decoupling capacitor, a capacitor for backup power, a green LED, a current limiting resistor for the LED, a pull-down resistor, and several pull-up resistors. Two empty spots are available for placing an alternative capacitor or supercapacitor for backup power. This board is ideal for automotive, healthcare, metering, and the Internet of Things (IoT) applications.Features
- Integrated board components
- RV-3028-C8 RTC module
- SMD header
- Decoupling capacitor and capacitor for backup power
- Green LED
- Various resistors
- Board includes 2 empty spots for alternative capacitor or supercapacitor
- Every RTC pin is accessible at test pins 1 to 8 and at test vias situated around device
- Evaluates RV-3028-C8 RTC modules
Applications
- IoT
- Metering
- Industrial
- Automotive
- Healthcare
- Wearables and portables
Board Overview
Publicerad: 2025-03-25
| Uppdaterad: 2025-04-03