Analog Devices Inc. ADAQ8092 14-Bit 105 MSPS μModule®
Analog Devices Inc. ADAQ8092 14-Bit 105 MSPS μModule® is a high-speed dual-channel data acquisition (DAQ) solution. The device features signal conditioning, an analog-to-digital (ADC) driver, a voltage reference, and an ADC in a single package. μModule solutions simplify the development of high-speed data acquisition systems by transferring the design burden, component selection, optimization, and layout from the designer to the device. The ADAQ8092 enables a 6× footprint reduction.Features
- Dual-channel simultaneously sampling ADC
- Integrated differential amplifier/ADC driver
- Single-ended to differential conversion
- Package footprint, 7 mm × 6 mm, 72-ball CSP_BGA
- 6× footprint reduction vs. discrete solution
- On-chip reference circuitry with VOCM generation
- CMOS, DDR CMOS, or DDR LVDS outputs
- Optional data output randomizer
- Optional clock duty-cycle stabilizer
- Shutdown and nap modes
- Serial SPI port for configuration
Applications
- Communications
- Cellular base stations
Block Diagram
Publicerad: 2022-08-26
| Uppdaterad: 2022-09-01