Texas Instruments CD326x Audio Interface Transmitter
Texas Instruments CD326x Audio Interface Transmitter is compatible with specially enabled audio interfaces and supports two operating modes: button mode and tone mode. The audio interface transmitter features a 3µA low quiescent current in button mode and a 110µA low quiescent current in tone mode. The button mode doesn't support a microphone, and it passes the DC voltage from an external switch-resistor network to the MIC pin to externally measure the voltage. The tone mode offers microphone support and senses button presses based on an external switch-resistor network. The CD326x audio interface transmitter is in a miniature DSBGA (YZP) package. The audio interface transmitter is ideal for a wired headset signaling transmitter that is compatible with systems with a specially enabled audio interface.Features
- Compatible with specially enabled audio interfaces (iPhone® and iPad®)
- Low quiescent current:
- 3µA button mode (microphone not in use)
- 110µA tone mode (microphone in use)
- Miniature DSBGA (YZP) package
- ESD performance:
- 2000V human body model
- 500V charged device model
Applications
- Wired headset signaling transmitter compatible with systems including a specially enabled audio interface
Block Diagram
Application Circuit Diagram
Publicerad: 2025-07-01
| Uppdaterad: 2025-07-28