Semflex / Cinch Connectivity Solutions LA Flexible Bulk Cables
Semflex / Cinch Connectivity Solutions LA Flexible Bulk Cables provide low attenuation, phase stability, and mechanical performance. These bulk cables come with a carefully engineered construction that offers excellent bend and crush-resistance properties compared to other ultra-low loss cables. The LA bulk cables offer a 1.2:1 Voltage Standing Wave Ratio (VSWR) and 50Ω (±2Ω) impedance. These bulk cables are ideal for phase stability over temperature and flexure.Specifications
- 1.2:1 VSWR
- 50Ω (±2Ω) impedance
- 19.7GHz to 28GHz maximum frequency range
- 0.213dB/ft to 0.371dB/ft insertion loss at 18GHz
- 1.1" to 1.6" minimum inside bend radius range
- 25ft. cable length
- Up to 84% (nominal) velocity of propagation
- ETFE or PUR jacket material options
- Silver-plated copper conductor material
Overview
Cable Selector Graph
Publicerad: 2018-09-10
| Uppdaterad: 2022-08-03