Seeed Studio SenseCAP A1101 LoRaWAN Vision AI Sensor
Seeed Studio SenseCAP A1101 LoRaWAN Vision AI Sensor combines TinyML AI technology and LoRaWAN long-range transmission to create AI device solutions for indoor and outdoor use. This sensor features Himax's high-performance AI vision solution that supports EdheImpulse, Google TensorFlow Lite, and TinyML AI platforms. The SenseCAP A1101 sensor offers high data security through edge computing and enables users to collect images and generate datasets via an annotated platform. This sensor can be easily connected to the SenseCAP Mate App and SenseCAP dashboard to visualize data.The SenseCAP A1101 sensor operates within the -40°C to 85°C temperature range and is IP66 rated. This sensor is used in person detection, people counter, automatic meter reading, face detection, gesture recognition, and specific object detection applications.
Features
- Ultra-low power and powerful Himax camera:
- 400MHz DSP, 640x480xVGA 60fps maximum camera frame rate, and local inferencing
- Low power and long-range transmission:
- Down to 2.3μWh sleep mode power consumption, powered by Wio-E5 LoRaWAN modules, and transfers data up to miles
- Easy for scalable deployment:
- 1 minute to add and configure the device by scanning the device QR code, low LoRaWAN network cost, and maintenance cost
- High data security by edge computing
- Compatible with SenseCAP app and SenseCAP dashboard
- -40°C to 85°C operating temperature range
- Supports LoRaWAN v1.0.3 class A protocol
- IP66 waterproof grade
Specifications
- 82° diagonal field of view
- 19dBm maximum transmitted power
- 2km to 10km communication distance range
- 0%RH to 100%RH operating humidity range
- 19Ah battery capacity (non-rechargeable)
Applications
- Face detection
- Specific object detection
- Gesture recognition
- Automatic meter reading
- People counter
- Person detection
AI Model Training
Additional Resources
Videos
Publicerad: 2024-11-21
| Uppdaterad: 2025-07-07