Seeed Studio Sipeed M1w Dock Suit K210 Development Board
Seeed Studio Sipeed M1w Dock Suit K210 Development Board is designed for Edge computing. The Seeed Studio MAIX is Sipeed's purpose-built module designed to run AI at the edge called AIoT. This module delivers high performance in a small physical and power footprint, enabling the deployment of high-accuracy AI at the edge. The RV64 AI board features a 28nm process, dual-core RISC-V 64-bit IMAFDC, and a huge on-chip 8MB high-speed SRAM with a 400MHz frequency processor. The Sipeed MAIX is like Google Edge TPU but acts as a master controller, not an accelerator like Edge TPU. This makes its cost and power less than the AP+edge TPU solution, and the competitive price makes it possible to embed it in any IoT device. The MAIX combines custom hardware, open software, and state-of-the-art AI algorithms to provide high-quality, easy-to-deploy AI solutions for the edge. This board can be used for predictive maintenance, machine vision, robotics, manufacturing, healthcare, retail, smart spaces, and transportation.Features
- RISC-V core processor
- Powerful KPU K210 Neural Network Processor (NNP)
- Sipeed M1w dock suit platform
- High-performance
- Small footprint
- High-accuracy
- Easily embeds to any IoT devices
- Easy to deploy AI solutions for the edge
- Low cost and low power than AP+edge TPU solution
- 60mm x 43mm x 5mm dimensions
Applications
- Industrial
- Predictive maintenance
- Anomaly detection
- Machine vision
- Robotics
- Voice recognition
- Healthcare
- Retail
- Smart spaces
- Transportation
MAIX Module
Videos
Associated Resource
Publicerad: 2019-07-02
| Uppdaterad: 2023-12-18