Seeed Studio Seeeduino Nano
Seeed Studio Seeeduino Nano is a compact board similar to the Seeeduino V4.2/Arduino UNO. It's compatible with Arduino Nano on pinout and sizes. The Seeed Studio board is built around the Atmega328P 8-bit AVR microcontroller like the Seeeduino V4.2. The same program code can be used on both boards. The dimensions of the two are significantly different. The Seeeduino Nano is Less than a quarter of the size and with almost the same features. Seeeduino Nano is more suitable for space-constrained scenes.Features
- 43x18mm board
- 16M ATmega328P
- Fully compatible with Arduino Nano
- USB Type C for programming and power
- On-board Grove I2C connector
- Breadboard-friendly
Board Layout
Seeeduino Nano VS. Seeeduino V4.2
Associated Resource
Publicerad: 2019-08-07
| Uppdaterad: 2023-12-21