Seeed Studio reTerminal
Seeed Studio reTerminal is a compact Human-Machine Interface (HMI) device designed to integrate easily and efficiently with IoT and Cloud systems. reTerminal is powered by a Raspberry Pi Compute Module 4 (CM4), which incorporates a Quad-Core Cortex®-A72 CPU running at 1.5GHz. reTerminal features a 5" IPS capacitive multi-touch screen with a resolution of 720 x 1280. It has a sufficient amount of RAM (4GB) to perform multitasking and also has a sufficient amount of eMMC storage (32GB) to install an operating system, enabling fast boot-up times and a smooth overall experience. Wireless connectivity is provided by dual-band 2.4GHz/5GHz Wi-Fi® and BLUETOOTH® 5.0 BLE.The Seeed Studio reTerminal includes a high-speed expansion interface and rich I/O for expandability. This device has security features such as a cryptographic co-processor with secure hardware-based key storage. It also has built-in modules such as an accelerometer, light sensor, and an RTC (Real-Time Clock). reTerminal has a Gigabit Ethernet Port for faster network connections and also has dual USB 2.0 Type-A ports. The 40-pin Raspberry Pi compatible header on the reTerminal opens it for a wide range of IoT applications.
Features
- Integrated modular design with high stability and expandability
- Powered by Raspberry Pi Computer Module 4 with 4GB RAM & 32GB eMMC
- 5" IPS capacitive multi-touch screen at 1280 x 720 and 293PPI
- Wireless connectivity with dual-band 2.4GHz/5GHz Wi-Fi and Bluetooth 5.0 BLE
- High-speed expansion interface and rich I/O for more expandability
- Cryptographic co-processor with secure hardware-based key storage
- Built-in modules such as accelerometer, light sensor, and RTC
- Gigabit Ethernet Port and Dual USB 2.0 Type-A ports
- 40-Pin Raspberry Pi compatible header for IoT applications
Applications
- Embedded Linux terminal device
- Smart Factory
- Smart Warehouse
- Smart Home
- Machine Learning and Edge AI applications
- IoT controller
- Hand-held devices
Specifications
- Processor
- Broadcom BCM2711 quad-core Cortex-A72 (Arm v8)
- 64-bit SoC @ 1.5GHz
- Memory
- 4GB LPDDR4 with on-die ECC
- 32GB eMMC Flash
- Wireless Connectivity
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac
- Bluetooth 5.0, BLE
- Display
- 5" 720 x 1280 LCD
- Capacitive touch panel (supports multi-touch)
- Video
- 1x Micro HDMI output (up to 4Kp60 supported)
- 1x 2-lane MIPI CSI camera interface
- H.265 (4Kp60 decode)
- H.264 (1080p60 decode, 1080p30 encode)
- OpenGL ES 3.0 graphics
- Onboard Modules
- Real-Time Clock
- NXP Semiconductors PCF8563T
- Low backup current; typical 0.25μA at VDD = 3.0V and Tamb = 25℃
- Accelerometer
- STMicroelectronics LIS3DHTR
- 16-bit, ±2g/±4g/±8g/±16g dynamically selectable full scale
- Encryption
- Microchip Technology ATECC608A
- Secure Hardware-Based Key Storage, Asymmetric Sign, Verify, Key Agreement
- Light Sensor
- Lite-On LTR-303ALS-01
- Internal IO Expansion
- Microchip Technology MCP23008-E
- Real-Time Clock
- External I/O
- GPIOs
- Up to 5x UART
- Up to 5x I2C
- Up to 5x SPI
- 1x SDIO interface
- 1x DPI (Parallel RGB Display)
- 1x PCM
- 1x PWM channel
- Up to 3x GPCLK outputs
- Vertical Expansion Interface
- 1x PCIe 1-lane Host, Gen 2 (5Gbps)
- 1x USB 2.0 port (highspeed)
- 26x GPIOs
- POE
- Others
- Gigabit Ethernet port (RJ45)
- Dual USB 2.0 Type-A ports
- GPIOs
- Power
- 5VDC, 1A minimum
- 5VDC, 2A recommended
- Mechanical
- Dimensions: 140mm x 95mm x 21mm
- Weight (without box): 0.285kg
- Weight (with box): 0.43k
Overview
40-Pin Header
Publicerad: 2021-04-27
| Uppdaterad: 2022-03-11