Seeed Studio MODBUS-RTU RS485 Soil Moisture/Temperature Sensors

Seeed Studio MODBUS-RTU RS485 Soil Moisture/Temperature Sensors are industrial-grade sensors that feature high accuracy, reliability, stability, and durability. These sensors follow the MODBUS-RTU RS485 universal protocol and feature a strong anti-interference, anti-corrosion, and IP68 rating. The MODBUS-RTU RS485 soil moisture and temperature sensors come with a waterproof aviation connector and operate within a 3.6V to 30V wide power supply range. Typical applications include water-saving irrigation, scientific experiments, greenhouse management, horticulture and gardening, golf turf management, and smart agriculture.

Features

  • High performance:
    • High accuracy, reliability, and stability
  • Compact design:
    • 3-in-1, soil moisture, temperature, and EC sensor
  • MODBUS-RTU RS-485 universal protocol
  • 3.6V to 30V wide range power supply
  • Industrial-grade robustness:
    • IP68 rated and suitable for long-term applications
  • Can be used in soil, water, nutrient solution, and other substrates
  • Strong anti-interference:
    • Made of flame-retardant epoxy resin
  • High durability:
    • Anti-corrosion with excellent performance for long-term use
  • User-friendly:
    • Easy to use, install, and integrate

Specifications

  • RS-485 interface
  • 6mA @ 24VDC current consumption
  • -40°C to 85°C operating temperature range
  • Anti-corrosion special electrode probe material
  • IP68 rating

Applications

  • Water-saving irrigation
  • Scientific experiments
  • Greenhouse management
  • Horticulture and gardening
  • Golf turf management
  • Grassland management
  • Smart agriculture
  • Soil testing
  • Other environmental monitoring scenarios

Wiring Diagram

Seeed Studio MODBUS-RTU RS485 Soil Moisture/Temperature Sensors

Dimensions

Mechanical Drawing - Seeed Studio MODBUS-RTU RS485 Soil Moisture/Temperature Sensors
Publicerad: 2021-05-03 | Uppdaterad: 2022-03-11