Seeed Studio ReSpeaker Mic Array v2.0

Seeed Studio ReSpeaker Mic Array v2.0 is a hardware-based solution for creating or adding a voice-interface to projects. This far-field microphone array device is capable of detecting voices up to 5m away even with background noise. The onboard hardware-enabled algorithms are powered by the XMOS XVF-3000. The v2.0 mic array has several improvements, including the reduction of microphones and the improved performance of the XMOS XVF-3000. This includes an improved full duplex AEC to deliver increased performance with fewer microphones.

Features

  • XMOS XVF-3000
  • 4 high-performance digital microphones
  • Supports far-field voice capture
  • Speech algorithms on-chip
  • 12 Programmable RGB LED Indicators
  • ST MP34DT01TR-M microphone
  • -26dBFS (omnidirectional) sensitivity
  • 120dBSPL acoustic overload point
  • 3dB SNR
  • 5VDC power supply
  • 70mm diameter
  • 3.5mm audio jack output socket

Applications

  • USB voice capture
  • Smart speakers
  • Intelligent voice assistant systems
  • Voice recorders
  • Voice conferencing systems
  • Meeting communicating equipment
  • Voice interacting Robots
  • Car voice assistants

Videos

Publicerad: 2018-06-27 | Uppdaterad: 2022-12-07