SECO SBC-C90 Single Board Computers
SECO SBC-C90 Single Board Computers are 3.5” SBCs with AMD Ryzen™ Embedded R1000/V1000 family of System-on-Chips (SOCs). These SBCs feature a maximum of four cores, up to 4096 x 2160 video resolution, and four DP++ connectors as video interfaces. The SBC-C90 offers up to two Gigabit Ethernet ports, multiple USB and PCI-e ports, and two RS-232/RS-422/RS-485 UARTs serial ports. These SBCs support two DDR4 SO-DIMM slots for memory and Microsoft® Windows 10 (64-bit) and Linux Ubuntu operating systems. The SBC-C90 is available in 146mm x 102mm dimensions. Typical applications include digital signage - infotainment, edge computing, gaming, Human Machine Interface (HMI), and industrial automation, and control.Accessories
The SBC-C90 Single Board Computers comes with two accessories including a heat sink and a cable kit. The SBC-C90 heat sink effectively dissipates the excess heat away from the device. The SBC-C90 cable kit contains the necessary cables that help in connecting the single-board computers.
Features
- CPU:
- AMD Ryzen™ Embedded V1000 and R1000 processors
- Connectivity:
- 2x GbE
- M.2 WWAN and WLAN slots
- 2x USB 3.0
- 2x USB 2.0
- 8x GPIOs
- Graphics:
- AMD Radeon™ Vega GPU with up to 11 compute units
- Memory:
- 2x DDR4 SO-DIMM slots supporting DDR4-3200/2400 ECC and non-ECC memory
- Video interfaces:
- 4x DP++ connectors (only 3 working with R1000 SoCs)
- Video resolution:
- DP++ up to 4096 x 2160
- Serial ports:
- 2x RS-232/RS-422/RS-485 UARTS on internal pin header
- Operating systems:
- Microsoft Windows 10 (64-bit)
- Linux Ubuntu
- Operating temperature range:
- 0°C to 60°C (commercial version)
- -40°C to 85°C (industrial version)
- 146mm x 102mm dimensions
Applications
- Digital signage - infotainment
- Edge computing
- Gaming
- HMI
- Industrial automation and control
Block Diagram
View Results ( 4 ) Page
| Artikelnummer | Beskrivning | Formfaktor | Frekvens | Driftspänning | Strömförbrukning | Mått |
|---|---|---|---|---|---|---|
| SC90-DISS-3-PK | Kylflänsar SBC-C90 Heat Sink (ACTIVE) - Packaged | |||||
| SC90-4000-1312-C1-V | Enkortsdatorer SBC-C90 w/ AMD Ryzen Embedded V1807B a. 3.35GHz 45W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp | 3.5 in | 3.35 GHz | 12 V to 24 V | 45 W | 146 mm x 102 mm |
| KTCB-C90-001.00 | Modultillbehör Cable kit SBC-C90 | |||||
| SC90-2000-1312-C1-V | Enkortsdatorer SBC-C90 w/ AMD Ryzen Embedded V1605B a. 2.0GHz 15W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp | 3.5 in | 2 GHz | 12 V to 24 V | 15 W | 146 mm x 102 mm |
Publicerad: 2021-06-28
| Uppdaterad: 2022-03-11