ScioSense ENS210 Relative Humidity & Temperature Sensor
ScioSense ENS210 Relative Humidity and Temperature Sensor is a high-performance digital output sensor that monolithically integrates one relative humidity sensor and one high-accuracy temperature sensor. ScioSense ENS210 Relative Humidity and Temperature Sensor is encapsulated in a QFN4 package and includes an I2C slave interface for communication with a master processor.Features
- Ultra-accurate and low power
- Small footprint
- Wide operating voltage and sensing range
- Fast response
Applications
- Home appliances (dryers, cookers, hoods, refrigerator)
- Home and building climate control systems
- Transportation condition monitoring
- Wireless sensor nodes
- Personal health and wellness monitoring
- Industrial automation (server rooms)
Specifications
- 2.0mm x 2.0mm x 0.75mm size
- Typical accuracy
- ±0.15°C temperature sensor
- ±2.0% RH relative humidity sensor
- Digital pre-calibrated output in K and %RH
- 1.71V to 3.60V operating voltage
- Ultra-low power
- 40nA standby current
- 7.1μA @ 1Hz (1.8V) active current
- 0.25% p.a. low drift
- τT < 1s, τRH < 3s fast response
Block Diagram
Additional Resources
Publicerad: 2017-02-21
| Uppdaterad: 2022-05-19