Schurter FMAD CP 1-Stage Filters for 3-Phase Systems

Schurter FMAD CP 1-Stage Filters for 3-Phase Systems are equipped with a neutral line and are extremely compact, making them ideal for use in tight spaces in machinery. These high-performance filters use nanocrystalline ring cores with high inductance to offer better asymmetrical attenuation. Different leakage currents are available for various applications, including ≤3mA for industry, ≤0.5mA for standard, and ≤5µA for medical technology. The FMAD CP series offers 6.3mm x 0.8mm plug-in connections for quick and easy wiring. A metal flange screwed to the chassis provides a good ground connection. 

Schurter FMAD CP 1-Stage Filters for 3-Phase Systems feature a lightweight 220g design as well as ENEC and cURus approvals. The filters are ideal for applications up to 520VAC (max.). This includes medical, industrial equipment and machines, energy inverters, battery storage, electric vehicle charging stations, and more.

Features

  • Line filter for use in standard, industrial, and medical applications
  • Compact single-stage filter with standard or high attenuation
  • 520VAC voltage rating for worldwide acceptance
  • Uses nanocrystalline ring cores with high inductance
  • ENEC and cURus approvals

Applications

  • Medical
  • Industrial equipment and machines
  • Motor drive applications
  • Machine tools
  • Energy inverters
  • Battery storage
  • Electric vehicle charging stations

Specifications

  • Different leakage currents for various applications
    • ≤3mA for industry
    • ≤0.5mA for standard
    • ≤5µA for medical technology
  • Lightweight 220g design
  • 6.3mm x 0.8mm plug-in connections
  • -40°C to +100°C operating temperature range

Dimensions (mm)

Mechanical Drawing - Schurter FMAD CP 1-Stage Filters for 3-Phase Systems
Publicerad: 2020-04-16 | Uppdaterad: 2024-11-14