Schurter DD12 Filtered Power Entry Modules
Schurter DD12 Filtered Power Entry Modules feature screw and snap mounting options and integrated ground line choke for optimized suppression of HF interference. The DD12 all-in-one fuseholder, switch, and EMC filter offers remarkable functionality in a very compact housing. These Schurter modules combine an IEC C14 appliance inlet with a 1- or 2-pole fuseholder, ON/OFF switch, and standard or medical low leakage filter. The wide metal flange, available in horizontal or vertical options, or metal snap arms for panel thickness up to 8mm, optimized the filter and shielding effect. The DD12 is certified for current up to 10A/250VAC according to IEC and 8A according to UL/CSA at 125/250VAC.Features
- Ultra-compact design ideal for low profile designs
- Aluminum case provides good shielding
- All single elements are already wired
- Fuse drawer meets IEC/EN 60601-1 medical standard
- Ideal for applications with high transient loads
- Suitable for use in equipment according to IEC/UL 60950
- Suitable for use in medical equipment according to IEC/UL 60601-1
Overview
Publicerad: 2018-08-14
| Uppdaterad: 2022-08-10