Schurter 4751 Ganged IEC Appliance Outlets
SCHURTER 4751 Ganged IEC Appliance Outlets are style F outlets for 2-, 4, or 6-pack configurations. These SCHURTER outlets provide enhanced features for increased functionality while also offering ease of assembly in power distribution units and uninterruptible power supplies. SCHURTER 4751 series 2, 4, and 6 packs are prewired between outlets for speed of assembly. Common terminals are solder 4.8mm x 0.8mm or quick connect 6.3mm x 0.8mm. The line terminal can also be independent with neutral and ground terminals prewired. Snap-in mounting is standard for 1.5mm panels, with optional 1 or 3mm versions. The panel cut-outs are keyed to ensure proper mounting and alignment for assembly. The outlets are also oriented to allow for compatibility with V-Lock retaining cord sets. BC320 blind covers allow designers to block individual outlets for use. The 4751 series is certified by VDE and CCC for 10A at 250VAC. It is cURus approved for 15A at 250VAC.Features
- Compact construction
- 2-, 4-, or 6-ganged outlets
- V-Lock cord retention
- Color coding
Applications
- Data center equipment
- Power strips and distribution units for 19" racks (1RU)
- Uninterruptible power supply (UPS)
- Power distribution unit (PDU)
Specifications
- 10A / 250VAC; 50Hz ratings IEC
- 15A / 250VAC; 60Hz ratings UL/CSA
- Dielectric strength
- >2.5kVAC dielectric strength between L-N
- >3kVAC between L/N-PE (1min/50Hz)
- -25°C to +70°C operating temperature range
- IP20 protection from front side (acc. to IEC 60529)
- Insulation cover suitable for appliances with protection class I acc. to IEC 61140
Publicerad: 2019-03-22
| Uppdaterad: 2023-12-07